IPD1-02-D-P-M

Samtec
200-IPD102DPM
IPD1-02-D-P-M

Mfr.:

Description:
Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹312.15 ₹312.15
₹310.29 ₹7,757.25
₹275.81 ₹13,790.50
₹259.97 ₹25,997.00
₹244.13 ₹1,22,065.00
₹232.02 ₹2,32,020.00
₹223.63 ₹5,59,075.00
₹216.18 ₹10,80,900.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
IPD1
Mini Mate
Bulk
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.