ISD2-23-D-R

Samtec
200-ISD2-23-D-R
ISD2-23-D-R

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Wire Housings
46 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
ISD2
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.8 A
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
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
2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.
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
₹259.04 ₹259.04
₹211.52 ₹10,576.00
₹179.84 ₹17,984.00
₹169.59 ₹84,795.00
₹136.97 ₹1,36,970.00
₹130.45 ₹3,26,125.00
₹115.54 ₹5,77,700.00
₹100.63 ₹10,06,300.00