LL032-92SP-92SP-1000

Samtec
200-03292SP92SP1000
LL032-92SP-92SP-1000

Mfr.:

Description:
RF Cable Assemblies 32 GHz Nitrowave High-Performance Cable Assembly, 2.92 mm Plug to 2.92 mm Plug, 1000 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,418.82 ₹81,418.82
10 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
32 GHz
Yellow
Bag
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 32 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: LL032
Subcategory: Cable Assemblies
Tradename: Nitrowave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nitrowave™ High-Performance RF Cable Assemblies

Samtec Nitrowave™ High-Performance RF Microwave Cable Assemblies offer improved stability with flexure and Nitrowave cable technology. The coaxial structure, designed with an outer jacket in distinctive Samtec orange, is built to meet the increasing demands of the aerospace, defense, computer, and instrumentation markets. Nitrowave cable assemblies provide optimized performance at frequencies that go beyond traditional industry targets to support emerging applications. These cable assemblies are phase- and amplitude-stable with flexure and feature lower-density dielectric ratings, state-of-the-art shielding techniques, silver plating enhancements, and mechanical and environmental robustness. Specifications include 50Ω impedance, -90dB minimum shielding effectiveness, and a wide temperature range of -65°C to +125°C.