LPHT-06-16-L-RT1-GP

Samtec
200-LPHT0616LRT1GP
LPHT-06-16-L-RT1-GP

Mfr.:

Description:
Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,185.25 ₹1,185.25
₹1,094.87 ₹10,948.70
₹1,063.18 ₹26,579.50

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
1 A, 30 A
250 VAC, 500 VDC
22 Position
Solder
LPHT
Tray
POWERSTRIP; EXTreme LPH
Brand: Samtec
Contact Material: Brass, Copper Alloy
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Product: Socket Connectors
Factory Pack Quantity: 32
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.