MECT-110-01-MM-D-RA1-FR

Samtec
200-MECT11001MMDA1F
MECT-110-01-MM-D-RA1-FR

Mfr.:

Description:
Standard Card Edge Connectors 0.80 mm SFP+ Edge Card Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹99,705.00
₹162.13 ₹1,62,130.00
₹149.09 ₹4,47,270.00
₹123.93 ₹7,43,580.00
12,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
Receptacles
20 Position
0.8 mm
SMD/SMT
Right Angle
Gold
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 265 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.