MMCX-J-P-HF-SW-EM1

Samtec
200-MMCXJPHFSWEM1
MMCX-J-P-HF-SW-EM1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,878.51 ₹1,878.51
₹1,707.06 ₹17,070.60
₹1,623.20 ₹40,580.00
₹1,515.11 ₹75,755.50
₹1,300.79 ₹1,30,079.00
₹1,220.66 ₹3,66,198.00
₹1,154.50 ₹6,92,700.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Jack (Socket)
Tray
Brand: Samtec
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX-SW
Factory Pack Quantity: 300
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs.