MPCC-2-16-2-T-44-12.00-S

Samtec
200-MPCC2162T4412.0S
MPCC-2-16-2-T-44-12.00-S

Mfr.:

Description:
Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,439.63 ₹1,439.63
₹1,363.22 ₹13,632.20
₹1,334.34 ₹33,358.50
₹1,071.57 ₹1,07,157.00
₹1,001.69 ₹2,50,422.50
₹862.85 ₹4,31,425.00
₹723.08 ₹7,23,080.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MPCC
Signal/Power Combo Cable
Plug
20 Position
14 AWG, 24 AWG
3.4 A, 23.2 A
Brand: Samtec
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini PowerStrip
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.