PRF92-P-C-EE-086D-SD

200-PRF92PCEE086DSD
PRF92-P-C-EE-086D-SD

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision 2.92 mm Cable Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
2.92 mm
Plug (Pin)
Solder
Straight
Standard
Cable Mount / Free Hanging
EZ-86-LA Semi-Rigid
Bulk
Body Material: Stainless Steel
Body Style: Straight
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99