PRFBA-292-J-350-J-B

Samtec
200-PRFBA292J350JB
PRFBA-292-J-350-J-B

Mfr.:

Description:
RF Adapters - Between Series 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,257.61 ₹14,257.61
₹11,881.34 ₹1,18,813.40
₹10,349.57 ₹2,58,739.25
₹6,864.67 ₹3,43,233.50
₹5,491.92 ₹5,49,192.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - Between Series
2.92 mm
Jack
Normal
3.5 mm
Jack
Normal
50 Ohms
Stainless Steel
Gold
Bag
Brand: Samtec
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536691000
ECCN:
EAR99