PRFBA-292-J-SMA-P-S

Samtec
200-PRFBA292JSMAPS
PRFBA-292-J-SMA-P-S

Mfr.:

Description:
RF Adapters - Between Series 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,879.30 ₹7,879.30
₹6,670.76 ₹66,707.60
₹5,290.76 ₹1,32,269.00
₹4,040.28 ₹2,02,014.00
₹3,136.44 ₹3,13,644.00
₹3,124.33 ₹7,81,082.50
500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - Between Series
2.92 mm
Jack
Normal
SMA
Plug
Normal
50 Ohms
Stainless Steel
Gold
Bulk
Brand: Samtec
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.