PRFIA-SMPM-J-J-S-1

Samtec
200-PRFIA-SMPMJJS1
PRFIA-SMPM-J-J-S-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM RF ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,715

Stock:
1,715 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,162.89 ₹1,162.89
₹1,101.39 ₹11,013.90
₹1,055.73 ₹26,393.25
₹924.35 ₹92,435.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Cable Connectors
Jack (Socket)
50 Ohms
65 GHz
Straight
Bulk
Body Style: Straight
Brand: Samtec
Contact Material: Copper
Contact Plating: Gold
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: PRFIA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.