PRFIA-SMPM-J-J-SP-2

Samtec
200-PRFIASMPMJJSP2
PRFIA-SMPM-J-J-SP-2

Mfr.:

Description:
RF Adapters - In Series 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,086.91 ₹9,086.91
₹8,528.77 ₹85,287.70
₹8,489.63 ₹2,12,240.75
₹7,751.64 ₹3,87,582.00
₹7,131.07 ₹7,13,107.00
256 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Adapters - In Series
50 Ohms
Straight
Gold
Copper
Tray
Brand: Samtec
Contact Material: Copper
Orientation: Straight
Product Type: RF Adapters - In Series
Series: PRFIA
Factory Pack Quantity: 128
Subcategory: RF Adapters
Tradename: Magnum RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRFIA RF Connectors

Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.