PTHF-115-03-H-Q-368

Samtec
200-PTHF11503HQ368
PTHF-115-03-H-Q-368

Mfr.:

Description:
PC/104 Connectors 2.00 mm PC/104-Plus Self-nesting Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,709.67 ₹2,709.67
₹2,567.11 ₹25,671.10

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
60 Position
Through Hole
Nylon
Phosphor Bronze
Gold
Brand: Samtec
Housing Colour: Black
Packaging: Tube
Pitch: 2 mm
Product Type: PC / 104 Connectors
Series: PTHF
Factory Pack Quantity: 19
Subcategory: Backplane Connectors
Tradename: PC/104-PLUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.