SCPFE-17-G-02

Samtec
200-SCPFE17G02
SCPFE-17-G-02

Mfr.:

Description:
Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Plug

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
319
Expected 06-07-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹848.87 ₹848.87
₹784.58 ₹7,845.80
₹760.35 ₹19,008.75
₹598.22 ₹59,822.00
₹560.01 ₹2,80,005.00
₹481.74 ₹4,81,740.00
₹404.40 ₹8,08,800.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Plug
8 Position
Plug
8 Position
Male / Male
IP68
Bulk
Brand: Samtec
Product Type: Ethernet Cables / Networking Cables
Series: SCPFE
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Unit Weight: 53.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.