SIBF-06-F-S-AT

Samtec
200-SIBF06FSAT
SIBF-06-F-S-AT

Mfr.:

Description:
Board to Board & Mezzanine Connectors .050 One-Piece Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹195.68 ₹195.68
₹159.34 ₹7,967.00
₹128.59 ₹65,709.49

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Tube
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 73
Subcategory: Board to Board & Mezzanine Connectors
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).