SLW-109-01-F-D

Samtec
200-SLW10901FD
SLW-109-01-F-D

Mfr.:

Description:
Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
92
Expected 27-05-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22
₹220.84 ₹11,042.00
₹187.29 ₹18,729.00
₹166.79 ₹83,395.00
₹125.79 ₹1,25,790.00
₹111.82 ₹2,23,640.00
₹84.51 ₹4,22,550.00
₹57.40 ₹5,74,000.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Socket (Female)
2.92 mm (0.115 in)
SLW
Tiger Buy
- 55 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 406 V
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.