SMSD-05-24C-F-08.00-D-K-KDX

Samtec
200-D0524CF0800DKKDX
SMSD-05-24C-F-08.00-D-K-KDX

Mfr.:

Description:
Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,056.66 ₹1,056.66

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMSD
Discrete Wire Cable Assemblies
Mini Mate Universal Cable Assembly
Socket
10 Position
Socket
10 Position
Female / Female
203.2 mm
24 AWG
Bulk
Brand: Samtec
Description/Function: Choice of Keying Options
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mini Mate
Voltage Rating: 406 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Specification Sheets

Technical Resources

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.