SPM-05-S-B-VT1-PF

Samtec
200-SPM05SBVT1PF
SPM-05-S-B-VT1-PF

Mfr.:

Description:
USB Connectors IP68 Sealed Mini USB Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹509.69 ₹509.69
₹477.08 ₹11,927.00
₹461.24 ₹16,143.40
₹408.13 ₹42,853.65
₹338.24 ₹1,77,576.00
₹314.95 ₹3,19,674.25
₹269.29 ₹6,78,610.80
₹222.70 ₹11,14,613.50

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Jack (Female)
Solder
5 Contact
1 Port
1.9 A
190 VAC
Right Angle
Through Hole
IP68
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulator Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: SPM
Factory Pack Quantity: 35
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.