TMS-106-02-L-D

Samtec
200-TMS10602LD
TMS-106-02-L-D

Mfr.:

Description:
Headers & Wire Housings Through-hole Micro Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹136.97 ₹6,848.50
₹109.95 ₹10,995.00
₹107.16 ₹53,580.00
₹85.17 ₹85,170.00
₹79.67 ₹1,59,340.00
₹71.00 ₹3,55,000.00
₹63.36 ₹6,33,600.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Through Hole
Solder Pin
- 55 C
+ 125 C
Brand: Samtec
Contact Gender: Pin (Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mating Post Length: 2.54 mm (0.1 in)
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm (0.05 in)
Product Type: Headers & Wire Housings
Row Spacing: 2.54 mm (0.1 in)
Series: TMS
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm (0.12 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.