WF15-S-75TP-75TP-1500

Samtec
200-WF15STP75TP1500
WF15-S-75TP-75TP-1500

Mfr.:

Description:
RF Cable Assemblies V-Band Flexible Waveguide Assembly, 50-75 GHz, Threaded Plug, 1500mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,137.56 ₹28,137.56
10 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
WT15
Plug (Female)
Straight
WT15
Plug (Female)
Straight
1.5 m (4.921 ft)
75 GHz
Bulk
Brand: Samtec
Product Type: RF Cable Assemblies
Series: WF15
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: V Band
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.