SDINBDA6-128G-ZAT

SanDisk
467-INBDA6-128G-ZAT
SDINBDA6-128G-ZAT

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹11,724.12 ₹1,75,86,180.00

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
SDINBDA6
TFBGA-153
128 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051