SDINBDG4-64G-XI2

SanDisk
467-SDINBDG4-64G-XI2
SDINBDG4-64G-XI2

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,000.17 ₹9,000.17
₹8,300.32 ₹83,003.20
₹8,027.20 ₹2,00,680.00
₹7,847.52 ₹3,92,376.00
250 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
Nonstandard
64 GB
MLC
300 MB/s
170 MB/s
eMMC 5.1 HS400
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 170 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
3A991.b.1.a

iNAND® 7250 Industrial Embedded Flash Drives

SanDisk iNAND® 7250 Industrial Embedded Flash Drives optimize system performance and enable real-time analytics at the edge. The iNAND® 7250 Flash Drives are optimized for industrial applications with a wide range of operational requirements, providing high reliability and endurance for embedded platforms. The drives are tested and developed to withstand demanding environmental conditions. Advanced flash memory management firmware offers enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND® 7250 Flash Drives have an operating temperature range of -40°C to +85°C and an industrial extended temperature of -25°C to +85°C.