SDINFDQ6-64G-ZA1

SanDisk
467-SDINFDQ6-64G-ZA1
SDINFDQ6-64G-ZA1

Mfr.:

Description:
Universal Flash Storage - UFS AT EU552 UFS 64GB BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 152   Multiples: 152
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,294.19 ₹9,56,716.88
304 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
64 GB
- 40 C
+ 105 C
Nonstandard
13 mm x 11.5 mm x 1.2 mm
Brand: SanDisk
Mounting Style: SMD/SMT
Product: Flash Drives
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

iNAND® MC EU511 UFS 3.0 Embedded Flash Drive

SanDisk iNAND® MC EU511 UFS 3.0 Embedded Flash Drive features Generation 6 iNAND® SmartSLC. The devices are ready for 5G devices with turbo. The EU511 has sequential write speeds up to 800MB/s, with up to 40% Random Read. It also has a 100% Random Write performance improvement compared to the predecessor products to enable Machine Learning, Augmented Reality, and Virtual Reality workloads.