BKA400AA10

SanRex
197-BKA400AA10
BKA400AA10

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 100V 400A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,583.35 ₹5,583.35
₹4,612.41 ₹36,899.28
₹4,105.51 ₹4,26,973.04

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
100 V
Dual-Common Cathode
930 mV
- 40 C
+ 150 C
BKA
Tray
Brand: SanRex
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Schottky Barrier Diode Modules

SanRex Schottky Barrier Diode Modules offer high surge capability and low forward voltage drop, making them ideal for high-power rectifier circuits. The devices are designed to minimize switching losses. A low-noise soft recovery diode is included in the SanRex Schottky Barrier Diode Modules that can meet any requirement for high efficiency and sustainability in applications.