DF150AB160

SanRex
197-DF150AB160
DF150AB160

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 1600V 150A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,917.86 ₹1,18,357.20
₹5,290.76 ₹5,29,076.00

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
DF
Tray
Brand: SanRex
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Phase Bridge Diode Modules

SanRex 3-Phase Bridge Diode Modules are integrated high‑power rectifier solutions designed for reliable three‑phase AC‑DC conversion in industrial power electronics. The SanRex 3-phase bridge diode modules incorporate six rectifier diodes in a single compact bridge configuration, reducing component count, simplifying system design, and improving overall reliability. They are optimized for line‑frequency and low‑frequency rectification, making the devices well-suited for mains‑connected equipment.