SCE90AA160

SanRex
197-SCE90AA160
SCE90AA160

Mfr.:

Description:
Thyristor Modules Discrete Semiconductor Modules 1600V 90A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 08-09-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,482.89 ₹4,482.89
₹3,212.85 ₹32,128.50
₹2,829.88 ₹2,82,988.00

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
RoHS:  
SCE
1.7 V
100 mA
- 40 C
+ 130 C
Screw Mount
Tray
Brand: SanRex
Configuration: Dual
Output Current: 90 A
Pd - Power Dissipation: 10 W
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Type: Thyristor / Diode
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thyristor (SCR) Power Modules

SanRex Thyristor (SCR) Power Modules are standard dual-thyristor and thyristor-diode modules available in different package heights to meet design requirements.