109-1001M13

Sanyo Denki
978-109-1001M13
109-1001M13

Mfr.:

Description:
Fan Accessories Replacement Fan Filters for 92mm Square Type (13PPI), 5 Foam Filters per Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.63 ₹710.63
₹614.51 ₹6,145.10
₹580.37 ₹14,509.25
₹571.38 ₹28,569.00
₹557.91 ₹55,791.00

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
92 mm
92 mm
109-1000M
Brand: Sanyo Denki
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace
Unit Weight: 9.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99