109BD24HC2

Sanyo Denki
978-109BD24HC2
109BD24HC2

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 76x30mm, 24VDC, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,441

Stock:
1,441 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,402.24 ₹3,402.24
₹3,401.34 ₹85,033.50
₹3,400.44 ₹1,36,017.60
₹3,333.96 ₹9,33,508.80

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
24 VDC
12.7 CFM (0.36 m3/min)
Ball
41.5 dBA
3000 RPM
4.08 W
75.5 mm
30 mm
76 mm
Plastic
Wire Leads - 3
9BD Type
Tachometer
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Frame Dimensions - mm: 75.5 mm x 76 mm x 30 mm
Packaging: Bulk
Pressure Type: 0.61 in H2O
Product Type: Blowers
Size: 75.5 mm x 76 mm x 30 mm
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace B76
Part # Aliases: 1408093
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99