109R0605M4021

Sanyo Denki
978-109R0605M4021
109R0605M4021

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 5VDC, 12.7CFM, Ribless, Ball, Wire, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,423.96 ₹1,423.96
₹1,201.16 ₹12,011.60
₹1,102.34 ₹27,558.50
₹1,004.41 ₹50,220.50
₹1,003.51 ₹80,280.80

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
5 VDC
12.7 CFM (0.36 m3/min)
2600 RPM
Ball
20 dBA
650 mW
Locked Rotor Sensor
Plastic
Wire Leads - 2
9R Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 2137699
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99