109R0612D4021

Sanyo Denki
978-109R0612D4021
109R0612D4021

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25.4CFM, 37dBA, 5150RPM, Ribless, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,103.24 ₹88,259.20
₹1,102.34 ₹2,64,561.60

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
25.4 CFM (0.72 m3/min)
5150 RPM
37 dBA
Plastic
Wire Leads
9R Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 7.6 mmAq
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Part # Aliases: 3784204 05W8950
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99