9GV0912P1H03

Sanyo Denki
978-9GV0912P1H03
9GV0912P1H03

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x38mm, 12VDC, Guide Vane, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,098.50 ₹4,098.50
₹3,448.06 ₹34,480.60
₹3,121.04 ₹87,389.12
₹3,071.63 ₹1,72,011.28

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
92 mm
38 mm
92 mm
12 VDC
178 CFM (5 m3/min)
8500 RPM
Ball
64 dBA
42 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GV Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 39 mmAq
Product Type: DC Fans
Factory Pack Quantity: 28
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 92
Part # Aliases: 2646315 96M1733
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

9GV Type Guide Vane Fans

Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.