9HVA0612P1J0011

Sanyo Denki
978-9HVA0612P1J0011
9HVA0612P1J0011

Mfr.:

Description:
DC Fans Axial Fan, 60x60x38mm, 12VDC, 84.3CFM, High Static Pressure, Ribless, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,120.96 ₹4,120.96
₹3,894.56 ₹38,945.60
₹3,887.38 ₹97,184.50
₹3,616.96 ₹9,76,579.20

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
60 mm
38 mm
60 mm
12 VDC
84.3 CFM (2.4 m3/min)
24800 RPM
Ball
68 dBA
33.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
9HVA Type
Brand: Sanyo Denki
Current Type: DC
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 8 in H2O
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace 60 9HVA High Static Pressure DC Fans

Sanyo Denki San Ace 60 9HVA High Static Pressure DC Fans offer high static pressure (2000Pa), high airflow (2.39m3/min), low power consumption (33.6W), and low noise. These DC feature a PWM control function that enables external fan speed control, 40,000 hours expected life, and 12V rated voltage. The 60 9HVA high static pressure DC fans are available in 60mm x 60mm x 38mm dimensions and operate from -20°C to 70°C temperature range. These DC fans are ideal for 2U servers, storage devices, and switching power supply applications.

San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.