9WPA0412P3G0011

Sanyo Denki
978-9WPA0412P3G0011
9WPA0412P3G0011

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 12VDC, Ribless, Splash/Dust Proof, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,207.21 ₹4,207.21
₹3,842.46 ₹38,424.60
₹3,696.92 ₹92,423.00
₹3,454.35 ₹1,72,717.50
₹3,451.65 ₹3,45,165.00
₹3,009.64 ₹7,58,429.28

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
2.22 CFM (0.06 m3/min)
22200 RPM
Ball
53 dBA
IP68
6 W
Tachometer, PWM
Plastic
Wire Leads - 4
9WPA Type
Brand: Sanyo Denki
Current Type: DC
Frame Dimensions - mm: 40 mm L x 40 mm W x 28 mm H
Lead Length: 320 mm
Length: 40 mm
Life: 70000 Hours
Pressure Type: 2.22 in H2O
Product Type: DC Fans
Factory Pack Quantity: 126
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 40W
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99