202-0038-01

SchmartBoard
872-202-0038-01
202-0038-01

Mfr.:

Description:
PCBs & Breadboards 1.25mm Pitch SMT Connector Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 09-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹931.80 ₹931.80

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: PCBs & Breadboards
RoHS:  
Adapter Boards
Surface Mount
SMT connector board
Brand: SchmartBoard
Product Type: Breadboards, Protoboards and Accessories
Spacing: 1.25 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.