9001KR9R05

Schneider Electric
996-9001KR9R05

9001KR9R05

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 30MM PUSH-PULL OPERATOR RED KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,755.07 ₹12,755.07
₹11,452.68 ₹1,14,526.80
₹11,283.90 ₹2,82,097.50
₹11,008.11 ₹5,50,405.50
100 Quote

Product Attribute Attribute Value
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
REACH - SVHC:
Actuators
30 mm Pushbutton Switches
9001K Series
Panel Mount
Flush
Body Shape: Round
Brand: Schneider Electric
Cap Colour: Red
Product Type: Panel Mount Indicators / Switch Indicators
Series: 9001KR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Unit Weight: 118 g