ATS480C25Y

Schneider Electric
996-ATS480C25Y
ATS480C25Y

Mfr.:

Description:
Motor Drives Altivar Soft Starter ATS480, 250 A, 208...690V AC, control supply 110...230V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,26,916.08 ₹3,26,916.08

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
RoHS:  
Soft Starter
208 V to 690 V
250 A
3 Phase
IP00
ATS480
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Altivar ATS480 Soft Starters

Schneider Electric Altivar ATS480 Soft Starters are secure soft starters designed to protect and extend the lifetime of connected devices. The entire product line features a voltage range of 208V to 690V, with amperage configurations up to 1200A. Altivar ATS480 is backward compatible with ATS48 equipment, enabling reusing and extending the life of current equipment. Schneider Electric Altivar ATS480 Soft Starters are suitable for various applications, including water and wastewater, food and beverage, mining minerals and metals, and energies and chemicals.