ATV212HD22N4

Schneider Electric
996-ATV212HD22N4
ATV212HD22N4

Mfr.:

Description:
Motor Drives SPEEDDRIVE 380-480VAC 30HP,ATV212

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,05,191.87 ₹3,05,191.87

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
Variable Speed Drive - VSD
380 VAC to 480 VAC
41.6 A
22 kW
3 Phase
Variable Speed Drive
IP21
ATV212
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99