ATV930D37N4

Schneider Electric
996-ATV930D37N4
ATV930D37N4

Mfr.:

Description:
Motor Drives SPEEDDRIVE,TYPE1,50HP400v/480vwithbc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,39,469.45 ₹7,39,469.45
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
Variable Speed Drive - VSD
ATV930
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Altivar Process ATV930 Variable Frequency Drives

Schneider Electric Altivar Process ATV930 Variable Frequency Drives (VFD) feature next-generation speed drives focused on maximum productivity with excellent motor control and connectivity. The Altivar process improves energy efficiency and sustainability by managing motor control applications. Altivar speed drives and soft starters offer integrated intelligence, enabling information and operational technology convergence for greater efficiency. The ATV930 series delivers IIoT benefits and operates within a 1HP to 500HP power range. Offered in wall-mounting and floor-standing models, the VFDs provide various integrated functions, including safety, automation, intuitive commissioning, remote monitoring, adaptive cascade vector control (ACVC), and more. The Schneider Electric Altivar Process ATV930 VFDs emphasize exceptional motor control to support hoisting and artificial lift applications in various industries, including mining, water/wastewater, and oil and gas.