GS2AE61

Schneider Electric
996-GS2AE61
GS2AE61

Mfr.:

Description:
Switch Actuators Disconnect Switch Shaft 15X15X400 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,499.11 ₹5,499.11
₹4,743.55 ₹47,435.50
₹4,530.63 ₹1,13,265.75
₹4,275.49 ₹2,13,774.50
₹4,087.72 ₹4,08,772.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Shaft
GS Disconnect Switches
Disconnect Switches
Brand: Schneider Electric
Length: 400 mm
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 580.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.