GS2AP43

Schneider Electric
996-GS2AP43
GS2AP43

Mfr.:

Description:
Switch Actuators Terminal Shroud Top Or Bottom 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,382.81 ₹10,382.81
₹9,354.14 ₹93,541.40
₹9,062.16 ₹2,26,554.00
₹8,478.20 ₹4,23,910.00
₹8,010.13 ₹8,01,013.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Terminal Shrouds
GS Switches
Disconnect Switches
Brand: Schneider Electric
Product: Accessories
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 127.006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8538908180
JPHTS:
392690029
ECCN:
EAR99

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.