PFXST6200WAD

Schneider Electric
996-PFXST6200WAD
PFXST6200WAD

Mfr.:

Description:
HMI Displays & Panel PCs 4W Basic Operator Terminal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,503.13 ₹42,503.13
₹42,111.77 ₹4,21,117.70
₹41,877.89 ₹10,46,947.25
50 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Resistive
TFT LCD
19.2 VDC to 28.8 VDC
Ethernet, Serial, USB
480 x 272
4 in
0 C
+ 50 C
134.5 mm x 108.5 mm x 43 mm
Brand: Schneider Electric
Power Consumption: 3.6 W
Product Type: Panel PCs
Series: ST6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC