RXM2AB2B7PVS

Schneider Electric
996-RXM2AB2B7PVS
RXM2AB2B7PVS

Mfr.:

Description:
Industrial Relays COMPACT MINI RELAY 2CO 10A SEPAR 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,198.87 ₹3,198.87
510 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Harmony
Plug Pin
DPDT (2 Form C)
12 A
Plug Pin
Non-Latching
24 VAC
180 Ohms
250 VAC, 28 VDC
Silver
IP20
RXM
79 mm
26.9 mm
78.45 mm
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.