XB5AVB1

Schneider Electric
996-XB5AVB1
XB5AVB1

Mfr.:

Description:
LED Panel Mount Indicators PILOT LIGHT LED 24V 22MM XB5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,620.47 ₹4,620.47
₹4,580.94 ₹45,809.40

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
White
22 mm
Panel Mount
Screw
XB5
Brand: Schneider Electric
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.