XB7NA21341

Schneider Electric
996-XB7NA21341
XB7NA21341

Mfr.:

Description:
Pushbutton Switches PB SPRING Rtn BLK 1NO WHT UP ARROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,481.38 ₹2,481.38
₹2,314.59 ₹23,145.90
₹2,254.96 ₹45,099.20
₹2,212.09 ₹1,10,604.50
₹2,171.09 ₹2,17,109.00
₹2,118.91 ₹4,23,782.00
₹2,082.57 ₹10,41,285.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
RoHS:  
XB7
Standard Switches
Flush
Non-Illuminated
Panel Mount
ON - (OFF)
Round
Actuator Style: Round
Brand: Schneider Electric
Color: Black
Features: 22mm XB7 Monolithic Push Buttons
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XB7 Monolithic 22mm All-in-One Plastic Pushbuttons

Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons comprise a complete line of pushbuttons, selector switches, key switches, pilot lights, and emergency stops designed to be simple to use and easy to install. Schneider XB7 Pushbuttons are complete units with a round plastic bezel and six pilot light colors. The devices are IP65 and NEMA 12 rated for industrial use.