XVBC4B7

Schneider Electric
996-XVBC4B7
XVBC4B7

Mfr.:

Description:
Tower Light Modules INDICATING BANK LENS 48VDC 10W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,857.55 ₹14,857.55
₹14,267.72 ₹1,42,677.20
₹14,049.68 ₹3,51,242.00
₹13,922.02 ₹6,96,101.00
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Modules
Light Module
White
24 VAC, 48 VDC
70 mm
Flashing
Polycarbonate (PC)
IP65, IP66
XVB
Brand: Schneider Electric
Height: 63 mm
Lamp Type: Incandescent, LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.