ZALVG1

Schneider Electric
996-ZALVG1
ZALVG1

Mfr.:

Description:
Panel Mount Indicator Lamps LIGHT MDUL W/PRTCTD LED 120V WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,192.67 ₹6,192.67
₹5,557.50 ₹55,575.00
₹5,372.43 ₹1,34,310.75
₹5,149.63 ₹2,57,481.50
₹5,070.57 ₹5,07,057.00
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Lamps
REACH - SVHC:
ZAL
Brand: Schneider Electric
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99