ZB4BA4

Schneider Electric
996-ZB4BA4
ZB4BA4

Mfr.:

Description:
Switch Actuators PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,294.59 ₹1,294.59
₹1,116.71 ₹11,167.10
₹1,052.92 ₹26,323.00
₹963.08 ₹96,308.00
₹907.38 ₹2,26,845.00
₹878.64 ₹4,39,320.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
RoHS:  
ZB4
Momentary
XB4 Series
ZB4 Series
Red
Brand: Schneider Electric
Features: NEMA 1/2/3/4/4X/13; IP66
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap In
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.