ZB4BC580

Schneider Electric
996-ZB4BC580
ZB4BC580

Mfr.:

Description:
Pushbutton Switches 22MM HARSH PB, YLLW W, W/O MARKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,824.49 ₹3,824.49
₹3,350.13 ₹33,501.30
₹3,263.89 ₹81,597.25
₹3,169.56 ₹1,58,478.00
₹3,100.38 ₹3,10,038.00
₹3,014.13 ₹7,53,532.50
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
ZB4
Industrial Switches
Sealed
Non-Illuminated
Panel Mount
IP69X
Yellow
Brand: Schneider Electric
Color: Yellow
Height: 18.5 mm
Length: 37 mm
Life: 3000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8536509035
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.