ZBVB14

Schneider Electric
996-ZBVB14
ZBVB14

Mfr.:

Description:
Panel Mount Indicator Lamps PSHBTTN LIGHT MOD 22MM 24V XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,453.29 ₹5,453.29
₹5,122.68 ₹51,226.80
₹4,973.54 ₹1,24,338.50
₹4,776.79 ₹2,38,839.50
₹4,677.97 ₹4,67,797.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Panel Mount Indicator Lamps
Indicators
LED
ZBV
Brand: Schneider Electric
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99