3-156-019

Schurter
693-3-156-019
3-156-019

Mfr.:

Description:
Automotive Fuses ADO11 1038 Bolt-on Z 500VDC 63A Copper alloy, tin-plated Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹613.61 ₹613.61
₹578.57 ₹2,892.85
₹557.91 ₹5,579.10
₹433.93 ₹21,696.50
₹361.16 ₹36,116.00
₹351.27 ₹94,842.90
₹299.17 ₹1,61,551.80
₹270.42 ₹2,92,053.60

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Automotive Fuses
RoHS:  
10.3 mm x 40.2 mm
Automotive Fuses
63 A
500 VDC
20 kA
Bolt Down
Blade
Fast Blow
- 40 C
+ 125 C
ADO
Brand: Schurter
Diameter: 10.3 mm
Length: 40.2 mm
Factory Pack Quantity: 270
Subcategory: Fuses
Type: EV Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ADO High Current Fuses

Schurter ADO High Current Fuses offer a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting. These fuses feature a compact size and various resistances, including high temperature, mechanical vibration, shock, and chemical load. Specifications include a 10A to 63A rated current, copper alloy terminals, and a wide temperature range of -40°C to +125°C. Applications suitable for Schurter ADO High Current Fuses include battery management systems, onboard battery chargers, DC/DC converters, PTC heaters, and air-conditioning compressors.